Part Details for SDR03EZPD4303 by ROHM Semiconductor
Overview of SDR03EZPD4303 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPD4303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD4303CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4876 In Stock |
|
$0.0327 / $0.2200 | Buy Now |
DISTI #
SDR03EZPD4303
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 430K Ohm 0.5% 3/10W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD4303) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD4303
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14664 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
62208237
|
Verical | Res Thick Film 0603 430K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 774 Package Multiple: 1 Date Code: 2219 | Americas - 4950 |
|
$0.0175 / $0.0404 | Buy Now |
DISTI #
C1S625901976849
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4950 |
|
$0.0140 / $0.0560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 200 |
|
$0.0190 / $0.0850 | Buy Now |
Part Details for SDR03EZPD4303
SDR03EZPD4303 CAD Models
SDR03EZPD4303 Part Data Attributes
|
SDR03EZPD4303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD4303
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPD4303
This table gives cross-reference parts and alternative options found for SDR03EZPD4303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD4303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPCH16K434DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs RPCH16K434DB |
SG73P1JRTTD4303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs SG73P1JRTTD4303D |
NRCPH06D4303TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs NRCPH06D4303TRQYF |
RBX16K434DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs RBX16K434DB |
ERJUP3D4303V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs ERJUP3D4303V |
SG73S1JTTP4303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SDR03EZPD4303 vs SG73S1JTTP4303D |
RPGW16K434DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs RPGW16K434DB |
NRCPS06D434TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD4303 vs NRCPS06D434TRQYF |
SG73P1JTTP4303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SDR03EZPD4303 vs SG73P1JTTP4303D |