Part Details for SDR03EZPD1602 by ROHM Semiconductor
Overview of SDR03EZPD1602 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPD1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD1602CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9663 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
SDR03EZPD1602
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 16K Ohm 0.5% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD1602) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD1602
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 9928 |
|
$0.0190 / $0.2200 | Buy Now |
DISTI #
62208268
|
Verical | Res Thick Film 0603 16K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1544 Package Multiple: 1 Date Code: 2217 | Americas - 5000 |
|
$0.0139 / $0.0202 | Buy Now |
DISTI #
C1S625901977918
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0111 / $0.0234 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0190 / $0.0850 | Buy Now |
Part Details for SDR03EZPD1602
SDR03EZPD1602 CAD Models
SDR03EZPD1602 Part Data Attributes
|
SDR03EZPD1602
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD1602
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPD1602
This table gives cross-reference parts and alternative options found for SDR03EZPD1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K163DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RMCH16K163DTP |
SG73P1JRTTD1602D | Fixed Resistor, 0.2W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD1602 vs SG73P1JRTTD1602D |
SG73S1JRTTP1602D | Fixed Resistor, 0.2W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD1602 vs SG73S1JRTTP1602D |
RBX16K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RBX16K163DB |
RPCH16K163DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RPCH16K163DTP |
RPGW16K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RPGW16K163DB |
RPCH16K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RPCH16K163DB |
SR0603DR-7T16KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPD1602 vs SR0603DR-7T16KL |
RMCH16K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD1602 vs RMCH16K163DB |