-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD1503CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9221 In Stock |
|
$0.0096 / $0.2200 | Buy Now |
DISTI #
SDR03EZPD1503
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 150K Ohm 0.5% 3/10W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD1503) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD1503
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 12482 |
|
$0.0180 / $0.2200 | Buy Now |
DISTI #
65050395
|
Verical | Res Thick Film 0603 150K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 717 Package Multiple: 1 Date Code: 2221 | Americas - 5000 |
|
$0.0178 / $0.0436 | Buy Now |
DISTI #
61212907
|
Verical | Res Thick Film 0603 150K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1563 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0442 / $0.0468 | Buy Now |
|
Quest Components | 4000 |
|
$0.0570 / $0.1900 | Buy Now | |
DISTI #
C1S625902167457
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0141 / $0.0644 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0190 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR03EZPD1503
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD1503
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for SDR03EZPD1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPCH16K154DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RPCH16K154DTP |
ERJPA3D1503V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs ERJPA3D1503V |
RBX16K154DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RBX16K154DTP |
RPGW16K154DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RPGW16K154DB |
RPCH16K1503DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RPCH16K1503DTP |
RMCH16K1503DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RMCH16K1503DTP |
RMCH16K1503DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RMCH16K1503DB |
SG73S1JTTD1503D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SDR03EZPD1503 vs SG73S1JTTD1503D |
RBX16K154DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPD1503 vs RBX16K154DB |
SG73S1JTTP1503D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SDR03EZPD1503 vs SG73S1JTTP1503D |