Part Details for SDR-GN by 3M
Overview of SDR-GN by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Marker - ScotchCode™ Tape - Colour Coded - 5.46mm x 2.44m - PET (Polyester) - Green. RoHS: Compliant |
109 In Stock |
|
$4.0100 / $5.9400 | Buy Now |
|
Master Electronics | Wire Marker - ScotchCode™ Tape - Colour Coded - 5.46mm x 2.44m - PET (Polyester) - Green. RoHS: Compliant |
109 In Stock |
|
$4.0100 / $5.9400 | Buy Now |
Part Details for SDR-GN
SDR-GN CAD Models
SDR-GN Part Data Attributes
|
SDR-GN
3M
Buy Now
|
Compare Parts:
SDR-GN
3M
|
Samacsys Manufacturer | 3M |