Part Details for SDR-B by 3M Interconnect
Overview of SDR-B by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADALM-PLUTO | Analog Devices | SDR Active Learning Platform | |
ADRV1CRR-FMC | Analog Devices | SDR Module Carrier/FMC Carrier | |
ADRV1CRR-BOB | Analog Devices | SDR Module Carrier/Break Out B |
Price & Stock for SDR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2337
|
Newark | Wire Marking Tape, Scotchcode, Letter B, 5.45Mm, Black/White, Marker Type:Pre Printed, Legend:B, Marker Dimensions:5.46Mm X 2.44M, Marker Material:Pet (Polyester), Legend Colour:Black, Marker Colour:White, Product Range:Sdr Series Rohs Compliant: Yes |3M SDR-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.9500 | Buy Now |
DISTI #
3937-SDR-B-ND
|
DigiKey | WIRE MARKER B LEGEND 1=1ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.5800 | Buy Now |
DISTI #
3M157528-ND
|
DigiKey | WIRE MARKER B LEGEND 1=1ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$4.7912 / $7.3500 | Buy Now |
DISTI #
7000031517
|
Avnet Americas | 70071647666 SF202AF SECUREFIT EYEWEAR GRY 20 EA/CS - Bulk (Alt: 7000031517) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-SDR-B
|
Mouser Electronics | Wire Labels & Markers MARKING B RoHS: Compliant | 0 |
|
$4.7900 / $7.3500 | Order Now |
DISTI #
MMM7000031517
|
Heilind Electronics | 7000031517 80610734123 09389 WIRE MARKER TAPE ALPHA | Americas - 0 in Stock |
|
$4.9414 / $6.3250 | Buy Now |
DISTI #
58058838
|
Verical | Cable Markers Printable Adhesive Polyester White Roll RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2115 | Americas - 30 |
|
$5.3690 / $7.3840 | Buy Now |