Part Details for SDQ25-151-R by Eaton Corporation
Overview of SDQ25-151-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDQ25-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDQ25-151-R
|
Avnet Americas | Inductor, Coupled, 150 uH, 1.5 Ohm, 408 mA, 5.2mm x 5.2mm x 2.5mm - Tape and Reel (Alt: SDQ25-151-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Container: Reel | 0 |
|
$1.5360 / $2.2862 | Buy Now |
DISTI #
704-SDQ25-151-R
|
Mouser Electronics | Coupled Inductors 150uH 0.328A 1.5ohms RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
SDQ25-151-R
|
Avnet Abacus | Inductor, Coupled, 150 uH, 1.5 Ohm, 408 mA, 5.2mm x 5.2mm x 2.5mm - Tape and Reel (Alt: SDQ25-151-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SDQ25-151-R
SDQ25-151-R CAD Models
SDQ25-151-R Part Data Attributes
|
SDQ25-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDQ25-151-R
Eaton Corporation
General Purpose Inductor, 150.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 150.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.408 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |