Part Details for SDQ25-102-R by Eaton Bussmann
Overview of SDQ25-102-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ25-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDQ25-102-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1MH SMD Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3596 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $3.0200 | Buy Now | |
DISTI #
000000000001605611
|
Sager | Coupled Inductors 1000uH 0.127A 9.82ohms | 0 |
|
Buy Now |