Part Details for SDQ12-8R2-R by Eaton Bussmann
Overview of SDQ12-8R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ12-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1112-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 8.41UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$1.8534 / $3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
276 In Stock |
|
$1.9300 / $2.7600 | Buy Now |
DISTI #
000000000001605607
|
Sager | Coupled Inductors 8.2uH 1.05A 0.3318ohms Min Qty: 3800 | 0 |
|
$2.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
276 In Stock |
|
$1.9300 / $2.7600 | Buy Now |