There are no models available for this part yet.
Overview of SDQ12-820-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDQ12-820-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SDQ12-820-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 82.81UH SMD Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $5.6200 | Buy Now | ||
DISTI #
000000000001605606
|
Sager | Coupled Inductors 82uH 0.334A 2.62ohms Min Qty: 3800 | 0 |
|
$2.4800 | Buy Now |