Part Details for SDQ12-150-R by Eaton Bussmann
Overview of SDQ12-150-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ12-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1828-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 15.21UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$1.8444 / $3.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9100 / $5.3600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3500 / $2.8200 | Buy Now | |
DISTI #
000000000001605595
|
Sager | Coupled Inductors 15uH 0.779A 0.5766ohms | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 41795 |
|
RFQ |