There are no models available for this part yet.
Overview of SDPL-YLW-38PL-KD6 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDPL-YLW-38PL-KD6 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-SDPL-YLW-38PL-KD6-ND
|
DigiKey | SD PLASTIC YLW 38PL KD6PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$44.6900 | Buy Now | ||
Onlinecomponents.com | Standard Key Retain Lockout Plastic Padlock 1.5in Plastic Shackle KD Yellow 6PK | 0 |
|
$41.1900 / $42.8900 | Buy Now | ||
DISTI #
10025853
|
Techni-Tool, Inc. | Brady SDPL-YLW-38PL-KD6 Nylon Safety Padlocks, Keyed Different, Yellow, 1.5" Plastic Shackle, 6/Pkg | 0 |
|
$42.8900 | Buy Now | |
DISTI #
10025853
|
TestEquity LLC | Brady SDPL-YLW-38PL-KD6 Nylon Safety Padlocks, Keyed Different, Yellow, 1.5" Plastic Shackle, 6/Pkg | 0 |
|
$42.8900 | Buy Now |