Part Details for SDPL-GRN-38ST-KD by Brady Worldwide Inc
Overview of SDPL-GRN-38ST-KD by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for SDPL-GRN-38ST-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDPL-GRN-38ST-KD-ND
|
DigiKey | SD PLASTIC GRN 38ST KD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$8.5300 | Buy Now |
|
Onlinecomponents.com | Standard Key Retaining Lockout Plastic Padlock 1.5 in Steel Shackle KD Green 1PK | 0 |
|
$7.8700 / $8.1900 | Buy Now |
DISTI #
10025785
|
Techni-Tool, Inc. | Brady SDPL-GRN-38ST-KD Standard Nylon Safety Padlock, Keyed Different, Green, 1.5" Steel Shackle | 0 |
|
$8.1900 | Buy Now |
DISTI #
10025785
|
TestEquity LLC | Brady SDPL-GRN-38ST-KD Standard Nylon Safety Padlock, Keyed Different, Green, 1.5" Steel Shackle | 0 |
|
$8.1900 | Buy Now |