Part Details for SDP8614-301 by Honeywell Sensing and Control
Overview of SDP8614-301 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP8614-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker RoHS: Compliant |
10 In Stock |
|
$1.5700 / $2.7300 | Buy Now |
|
Master Electronics | Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker RoHS: Compliant |
10 In Stock |
|
$1.5700 / $2.7300 | Buy Now |
Part Details for SDP8614-301
SDP8614-301 CAD Models
SDP8614-301 Part Data Attributes
|
SDP8614-301
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8614-301
Honeywell Sensing and Control
Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO |