Part Details for SDP8610-003 by Honeywell Sensing and Control
Overview of SDP8610-003 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP8610-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker RoHS: Compliant |
100 In Stock |
|
$3.7100 / $6.1800 | Buy Now |
DISTI #
51653815
|
Verical | NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1732 | Americas - 100 |
|
$5.5770 / $8.0340 | Buy Now |
|
Master Electronics | Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker RoHS: Compliant |
100 In Stock |
|
$3.7100 / $6.1800 | Buy Now |
Part Details for SDP8610-003
SDP8610-003 CAD Models
SDP8610-003 Part Data Attributes
|
SDP8610-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8610-003
Honeywell Sensing and Control
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | CMOS COMPATIBLE | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.018 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 4.45 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |