SDP8276-001
Description: Photo Diode,

Overview of SDP8276-001 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDP8276-001 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ7694
Newark Infrared Sensors/Honeywell |Honeywell SDP8276-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2300
  • 10 $2.1200
  • 25 $1.9500
  • 50 $1.7800
  • 100 $1.6400
  • 250 $1.5500
$1.5500 / $3.2300 Buy Now
Onlinecomponents.com Photodiode Module 2-Pin Side Looker RoHS: Compliant 1065 In Stock
  • 10 $1.9000
  • 100 $1.5700
  • 250 $1.4500
  • 500 $1.3900
  • 1,000 $1.2900
  • 2,500 $1.2400
  • 5,000 $1.1800
  • 7,500 $1.1700
$1.1700 / $1.9000 Buy Now
DISTI # 52882508
Verical Photodiode Module 2-Pin Side Looker RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1311 Americas - 910
  • 30 $2.4700
  • 100 $2.0410
  • 250 $1.8850
  • 500 $1.8070
  • 1,000 $1.6770
$1.6770 / $2.4700 Buy Now
DISTI # 31586835
Verical Photodiode Module 2-Pin Side Looker RoHS: Compliant Min Qty: 46 Package Multiple: 1 Americas - 150
  • 46 $1.3800
$1.3800 Buy Now
DISTI # SDP8276001-HON
TME SDP8276-001 Min Qty: 27 150
  • 27 $1.6077
  • 243 $1.6080
$1.6077 / $1.6080 Buy Now
DISTI # C1S315200011939
Chip1Stop Photodiode Module 2-Pin Side Looker RoHS: Compliant 150
  • 50 $1.6900
  • 100 $1.6800
$1.6800 / $1.6900 Buy Now
Master Electronics Photodiode Module 2-Pin Side Looker RoHS: Compliant 1065 In Stock
  • 10 $1.9000
  • 100 $1.5700
  • 250 $1.4500
  • 500 $1.3900
  • 1,000 $1.2900
  • 2,500 $1.2400
  • 5,000 $1.1800
  • 7,500 $1.1700
$1.1700 / $1.9000 Buy Now

CAD Models for SDP8276-001 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDP8276-001 by Honeywell Sensing and Control

SDP8276-001
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Configuration
SINGLE
Dark Current-Max
50 nA
Infrared Range
YES
Light Current-Nom
0.007 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PN PHOTODIODE
Peak Wavelength
935 nm
Reverse Breakdown Voltage-Min
50 V
Reverse Voltage-Max
50 V
Semiconductor Material
Silicon
Surface Mount
NO
Want to compare parts?
  1. SDP8276-001
    Honeywell Sensing and Control
    Photo Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDP8276-001 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDP8276-001 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SDP8276-001 would you like to use for your alert(s)?
  • Please alert me when SDP8276-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDP8276-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDP8276-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDP8276-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDP8276-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDP8276-001 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: