There are no models available for this part yet.
Overview of SDP8105-101 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDP8105-101 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$2.1500 / $3.5700 | Buy Now | ||
DISTI #
52882447
|
Verical | No Photodarlington Chip Silicon 935nm RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1440 | Americas - 50 |
|
$3.0940 / $4.6410 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$2.1500 / $3.5700 | Buy Now |