-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5101
|
Newark | Operating Pressure Max:125Pa, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Tube, Supply Current:3.8Ma, Product Range:Sdp8Xx Series Rohs Compliant: Yes |Sensirion SDP810-125PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$24.7500 / $34.6500 | Buy Now |
DISTI #
58AC3883
|
Newark | Pressure Sensor, Digital, 125Pa, 5.5V, Operating Pressure Max:125Pa, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5V, Port Style:Tube, Supply Current:3.8Ma, Product Range:Sdp8Xx Series, Svhc:No Svhcrohs Compliant: Yes |Sensirion SDP810-125PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $34.5600 | Buy Now |
DISTI #
403-SDP810-125PA
|
Mouser Electronics | Board Mount Pressure Sensors Tube Connection, I2C , 125Pa RoHS: Compliant | 5158 |
|
$22.2100 / $32.4500 | Buy Now |
DISTI #
SDP810-125PA
|
TME | Sensor: pressure, -125÷125Pa, differential, OUT: I2C, -40÷85°C, SDP Min Qty: 1 | 98 |
|
$22.7400 / $24.7600 | Buy Now |
|
Ameya Holding Limited | SENSOR PRESSURE DIFF | 1040 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Digital Differential Pressure Sensor -125...+125P | 41 |
|
RFQ | |
|
New Advantage Corporation | SDP810-125Pa RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 652 |
|
$31.0900 / $33.4100 | Buy Now |
|
Symmetry Electronics | Digital Differential Pressure Sensor with Tube connection Min Qty: 1 | 0 |
|
$14.7600 / $18.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDP810-125PA
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP810-125PA
Sensirion
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE |