Part Details for SDP610-125PA by Sensirion
Overview of SDP610-125PA by Sensirion
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Price & Stock for SDP610-125PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1649-1038-ND
|
DigiKey | SENSOR 0.018PSID 0.2" 16BIT 3SIP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
43 In Stock |
|
$34.4965 / $48.3000 | Buy Now |
DISTI #
403-SDP610-125PA
|
Mouser Electronics | Board Mount Pressure Sensors Differ Pressure Sensor RoHS: Compliant | 156 |
|
$32.5800 / $46.5400 | Buy Now |
|
Future Electronics | SDP600 Series 3.6 V 125 Pa Low-Cost Digital Differential Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 80Tray |
|
$31.9500 | Buy Now |
DISTI #
SDP610-125PA
|
TME | Sensor: pressure, -125÷125Pa, differential, OUT: I2C, -20÷80°C, SDP Min Qty: 1 | 0 |
|
$32.0700 / $42.7600 | RFQ |
|
New Advantage Corporation | SDP600 Series 3.6 V 125 Pa Low-Cost Digital Differential Pressure Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 160 |
|
$37.5300 / $40.2100 | Buy Now |
Part Details for SDP610-125PA
SDP610-125PA CAD Models
SDP610-125PA Part Data Attributes:
|
SDP610-125PA
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP610-125PA
Sensirion
Capacitive Sensor, Differential, -.018Psi Min, 0.018Psi Max, 3%, Rectangular, Through Hole Mount, ROHS AND REACH COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | ROHS AND REACH COMPLIANT, PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Accuracy-Max (%) | 3% | |
Body Breadth | 18 mm | |
Body Length or Diameter | 29 mm | |
Housing | PBT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.018 Psi | |
Pressure Range-Min | -0.018 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 4600 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |