Part Details for SDP4-24-100RT by Sola/Hevi-Duty
Overview of SDP4-24-100RT by Sola/Hevi-Duty
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1100RTK | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 | |
CC1100-RTY1 | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 | |
CC1100-RTR1 | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 |
Price & Stock for SDP4-24-100RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0092
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 4.2A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:117.6W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Height:75Mm Rohs Compliant: Yes |Solahd SDP4-24-100RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$209.6600 / $225.4400 | Buy Now |
DISTI #
2106-SDP4-24-100RT-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 101W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$179.5875 / $223.1100 | Buy Now |
DISTI #
663-SDP4-24-100RT
|
Mouser Electronics | DIN Rail Power Supplies 100W 24V 115/230V | 12 |
|
$179.5800 / $217.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V to 28V 4.2A 100W RoHS: Compliant |
5 In Stock |
|
$235.4500 / $252.8900 | Buy Now |
DISTI #
62150701
|
Verical | AC/DC Power Supply Single-OUT 24V to 28V 4.2A 100W Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 5 |
|
$289.8471 / $297.5176 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V to 28V 4.2A 100W RoHS: Compliant |
5 In Stock |
|
$235.4500 / $252.8900 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 100W 24V 115/230V | 50 |
|
$394.8100 | Buy Now |