Part Details for SDP2-24-100T by Sola/Hevi-Duty
Overview of SDP2-24-100T by Sola/Hevi-Duty
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP2-24-100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6125
|
Newark | Ac/Dc Converter, Din Rail, 1 O/P, 264Vac, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:58.8W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Height:75Mm Rohs Compliant: Yes |Solahd SDP2-24-100T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$152.1300 / $170.9300 | Buy Now |
DISTI #
2106-SDP2-24-100T-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$151.0668 / $161.1400 | Buy Now |
DISTI #
663-SDP2-24-100T
|
Mouser Electronics | DIN Rail Power Supplies 24-28V 2.1A Output RoHS: Compliant | 33 |
|
$151.0600 / $161.1400 | Buy Now |
DISTI #
70211373
|
RS | AC-DC Power Supply, 24V, 2.1A, 85-264V, Enclosed, 50W, DIN Rail, SDP Series | SolaHD SDP2-24-100T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$143.4100 / $161.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V to 28V 2.1A 100W RoHS: Compliant |
8 In Stock |
|
$184.3600 / $198.0200 | Buy Now |
DISTI #
61750850
|
Verical | AC/DC Power Supply Single-OUT 24V to 28V 2.1A 100W Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 7 |
|
$228.9869 / $244.1677 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V to 28V 2.1A 100W RoHS: Compliant |
8 In Stock |
|
$184.3600 / $198.0200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 24-28V 2.1A Output | 50 |
|
$440.2900 | Buy Now |