Part Details for SDP1-48-100T by Sola/Hevi-Duty
Overview of SDP1-48-100T by Sola/Hevi-Duty
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP1-48-100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6123
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 48W, 1A, 48V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:48W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:1A, Output Voltage - Output 2:-, Height:75Mm Rohs Compliant: Yes |Solahd SDP1-48-100T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$155.3600 / $174.5500 | Buy Now |
DISTI #
2106-SDP1-48-100T-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$159.1633 / $167.8400 | Buy Now |
DISTI #
663-SDP1-48-100T
|
Mouser Electronics | DIN Rail Power Supplies 48-56V 1A Output RoHS: Compliant | 10 |
|
$157.1500 / $169.1500 | Buy Now |
DISTI #
70211375
|
RS | AC-DC Power Supply, Industrial, 52V, 1A, 264V, Enclosed, 52W, SDP Series | SolaHD SDP1-48-100T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$149.3800 / $167.8400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V to 56V 1A 100W |
5 In Stock |
|
$177.2300 / $190.3500 | Buy Now |
DISTI #
66675213
|
Verical | AC/DC Power Supply Single-OUT 48V to 56V 1A 100W Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 5 |
|
$231.4117 / $234.7102 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V to 56V 1A 100W |
5 In Stock |
|
$177.2300 / $190.3500 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 48-56V 1A Output | 50 |
|
$460.0900 | Buy Now |
Part Details for SDP1-48-100T
SDP1-48-100T CAD Models
SDP1-48-100T Part Data Attributes
|
SDP1-48-100T
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SDP1-48-100T
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |