Part Details for SDP0640Q38B by Littelfuse Inc
Overview of SDP0640Q38B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for SDP0640Q38B
SDP0640Q38B CAD Models
SDP0640Q38B Part Data Attributes:
|
SDP0640Q38B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDP0640Q38B
Littelfuse Inc
SIDAC, 77V V(BO) Max, 6 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, R-PBCC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | R-PBCC-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for SDP0640Q38B
This table gives cross-reference parts and alternative options found for SDP0640Q38B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDP0640Q38B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP0640Q38CB | SIDAC, 77V V(BO) Max, QFN, SOP-8 | Littelfuse Inc | SDP0640Q38B vs SDP0640Q38CB |