Part Details for SDP0220Q38CB by Littelfuse Inc
Overview of SDP0220Q38CB by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SDP0220Q38CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8570
|
Newark | Sidactor Bi 22V 500A Qfn 5X6 8L Rohs/Tr |Littelfuse SDP0220Q38CB Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
SDP0220Q38CB-ND
|
DigiKey | THYRISTOR 16V 400A 5LQFN Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1856 | Buy Now |
DISTI #
576-SDP0220Q38CB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 22V 500A RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 16V 5LQFN | 0 |
|
$2.3894 / $2.6283 | RFQ |
Part Details for SDP0220Q38CB
SDP0220Q38CB CAD Models
SDP0220Q38CB Part Data Attributes:
|
SDP0220Q38CB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDP0220Q38CB
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |