-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC, 15V V(BO) Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7656
|
Newark | Thyristor, Surge Protector, 8V, Sot-23-5, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:5Pins, Tvs Thyristor Case Style:Sot-23, Thyristor Type:Sidactor, Breakover Voltage Max:15V, No. Of Circuits:1Circuits, Product Range:Sdp Series Rohs Compliant: Yes |Littelfuse SDP0080T023G5RP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4930 | Buy Now |
DISTI #
64W7367
|
Newark | Thyristor, Surge Protector, 8V, Sot-23-5, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:5Pins, Tvs Thyristor Case Style:Sot-23, Thyristor Type:Sidactor, Breakover Voltage Max:15V, No. Of Circuits:1Circuits, Product Range:-Rohs Compliant: Yes |Littelfuse SDP0080T023G5RP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3960 | Buy Now |
DISTI #
18-SDP0080T023G5RPCT-ND
|
DigiKey | THYRISTOR 8V 50A SC74A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2997 In Stock |
|
$0.3150 / $0.8500 | Buy Now |
DISTI #
576-SDP0080T023G5RP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L RoHS: Compliant | 3000 |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
SDP0080T023G5RP
|
TTI | Thyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3070 / $0.3400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 50A 8V SC74A | 0 |
|
$0.6686 / $0.7689 | RFQ |
|
Sense Electronic Company Limited | SOT23-5 | 12250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDP0080T023G5RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDP0080T023G5RP
Littelfuse Inc
SIDAC, 15V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |