Part Details for SDO1608-151M-LF by Coilmaster Electronics Co Ltd
Overview of SDO1608-151M-LF by Coilmaster Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SDO1608-151M-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 628 |
|
RFQ |
Part Details for SDO1608-151M-LF
SDO1608-151M-LF CAD Models
SDO1608-151M-LF Part Data Attributes:
|
SDO1608-151M-LF
Coilmaster Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDO1608-151M-LF
Coilmaster Electronics Co Ltd
General Purpose Inductor, 150uH, 20%, 2618,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COILMASTER ELECTRONICS CO LTD | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Chip | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for SDO1608-151M-LF
This table gives cross-reference parts and alternative options found for SDO1608-151M-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDO1608-151M-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT151 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDO1608-151M-LF vs PD1608MT151 |
ASPI-0402T-151-M-T | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP, 0402 | Abracon Corporation | SDO1608-151M-LF vs ASPI-0402T-151-M-T |
IDC2512ER151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | SDO1608-151M-LF vs IDC2512ER151M |
LMXN0705M151CTAS | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | SDO1608-151M-LF vs LMXN0705M151CTAS |