Part Details for SDN5-24-100P by Sola/Hevi-Duty
Overview of SDN5-24-100P by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for SDN5-24-100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-SDN5-24-100P-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$353.2962 / $412.6900 | Buy Now |
DISTI #
663-SDN5-24-100P
|
Mouser Electronics | DIN Rail Power Supplies 120W 24-28VDC 5A RoHS: Compliant | 40 |
|
$369.7600 / $382.9800 | Buy Now |
DISTI #
70211351
|
RS | Power Supply, AC-DC, 24V, 5A, 85-132/176-264V, Enclosed, SDN Series | SolaHD SDN5-24-100P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 |
|
$364.6000 / $387.8800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
15 In Stock |
|
$376.5000 / $397.7200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
15 In Stock |
|
$376.5000 / $397.7200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 120W 24-28VDC 5A | 50 |
|
$1,011.9300 | Buy Now |
Part Details for SDN5-24-100P
SDN5-24-100P CAD Models
SDN5-24-100P Part Data Attributes
|
SDN5-24-100P
Sola/Hevi-Duty
Buy Now
Datasheet
|
Compare Parts:
SDN5-24-100P
Sola/Hevi-Duty
Linear & Switching Power Supplies 120W 24-28VDC 5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLAHD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sola / Hevi-Duty | |
Additional Feature | Also Require 176-264 Vac, 210-375 VdcSupply | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, CULUS, CURUS, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 28.5 V | |
Output Voltage-Min | 22.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | ATEX | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |