Part Details for SDN2024100CX by Sola/Hevi-Duty
Overview of SDN2024100CX by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDN2024100CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0104
|
Newark | 20A, 24V 1Ph Din, Conformal Coat Iecex |Solahd SDN2024100CX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$988.0100 / $1,133.8900 | Buy Now |
DISTI #
2106-SDN2024100CX-ND
|
DigiKey | 20A, 24V 1PH DIN, CONFORMAL COAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$990.3900 | Buy Now |
DISTI #
663-SDN2024100CX
|
Mouser Electronics | DIN Rail Power Supplies 20A, 24V 1ph DIN, conformal coat IECEX RoHS: Compliant | 0 |
|
$942.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$962.5300 / $1,017.9000 | Buy Now |
Part Details for SDN2024100CX
SDN2024100CX CAD Models
SDN2024100CX Part Data Attributes
|
SDN2024100CX
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SDN2024100CX
Sola/Hevi-Duty
|
Samacsys Manufacturer | SOLAHD |