There are no models available for this part yet.
Overview of SDN0530MT100 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDN0530MT100 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDN0530MT100
|
TME | Inductor: wire, SMD, 10uH, Ioper: 3.2A, 125mΩ, ±20%, Isat: 3.5A Min Qty: 2 | 1318 |
|
$0.2160 / $0.7390 | Buy Now |