Part Details for SDMP0340LCT-7 by Diodes Incorporated
Overview of SDMP0340LCT-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDMP0340LCT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-SDMP0340LCT-7CT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V SOT523 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT) |
6 In Stock |
|
$0.3200 | Buy Now |
Part Details for SDMP0340LCT-7
SDMP0340LCT-7 CAD Models
SDMP0340LCT-7 Part Data Attributes
|
SDMP0340LCT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDMP0340LCT-7
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | END |
Alternate Parts for SDMP0340LCT-7
This table gives cross-reference parts and alternative options found for SDMP0340LCT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDMP0340LCT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDMP0340LCT-7-F | Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SDMP0340LCT-7 vs SDMP0340LCT-7-F |