-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7137
|
Newark | Schottky Rectifier, 40V, 0.001A, Sot-523 Rohs Compliant: Yes |Diodes Inc. SDMP0340LCT-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3115 |
|
$0.1100 / $0.4720 | Buy Now |
DISTI #
SDMP0340LCT-FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 30MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6486 In Stock |
|
$0.0525 / $0.2700 | Buy Now |
DISTI #
SDMP0340LCT-7-F
|
Avnet Americas | Diode Schottky 40V 0.03A 3-Pin SOT-523 T/R - Tape and Reel (Alt: SDMP0340LCT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0505 | Buy Now |
DISTI #
621-SDMP0340LCT-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 150MW 40V RoHS: Compliant | 3949 |
|
$0.0600 / $0.2700 | Buy Now |
|
Future Electronics | SDMP0340 Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0529 / $0.0591 | Buy Now |
|
Future Electronics | SDMP0340 Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0529 / $0.0591 | Buy Now |
|
Bristol Electronics | 8823 |
|
RFQ | ||
|
Quest Components | 0.03 A, 40 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 422 |
|
$0.0973 / $0.1556 | Buy Now |
DISTI #
SDMP0340LCT-7-F
|
TME | Diode: Schottky switching, SOT523, SMD, 40V, 30mA, reel,tape, 150mW Min Qty: 1 | 0 |
|
$0.0820 / $0.3140 | RFQ |
DISTI #
SDMP0340LCT-7-F
|
Avnet Silica | Diode Schottky 40V 0.03A 3-Pin SOT-523 T/R (Alt: SDMP0340LCT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDMP0340LCT-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDMP0340LCT-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |