Part Details for SDM856KG by Burr-Brown Corp
Overview of SDM856KG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDM856KG
SDM856KG CAD Models
SDM856KG Part Data Attributes:
|
SDM856KG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
SDM856KG
Burr-Brown Corp
D/A Converter, 12-Bit, 16 Channel, Hybrid, CQIP80,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-XQIP-P80 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT, OFFSET 2'S COMPLEMENT | |
Package Body Material | CERAMIC | |
Package Code | QIP | |
Package Equivalence Code | QUIP80B,1.1/1.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |