Part Details for SDM65-24-UD-P5 by CUI Inc
Results Overview of SDM65-24-UD-P5 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDM65-24-UD-P5 Information
SDM65-24-UD-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDM65-24-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1291
|
Newark | Adapter, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Cui SDM65-24-UD-P5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$46.8200 / $60.2600 | Buy Now |
DISTI #
102-6592-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 24 Weeks Container: Box |
92 In Stock |
|
$21.2500 / $24.1700 | Buy Now |
DISTI #
490-SDM65-24-UD-P5
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 2.71 A, SW, C8 desk-top, P5 center pos, no cord, level VI, MED RoHS: Compliant | 0 |
|
$22.6000 / $24.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 17 Weeks Container: Box |
0 Box |
|
$24.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$23.8200 / $52.1900 | Buy Now |
DISTI #
000000000006364631
|
Sager | Desktop AC Adapters ac-dc, 24 Vdc, 2.71 A, SW, C8 desk-top, P5 center pos, no cord, level VI, MED Min Qty: 1 | 0 |
|
$26.8700 / $31.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$23.8200 / $52.1900 | Buy Now |
Part Details for SDM65-24-UD-P5
SDM65-24-UD-P5 CAD Models
SDM65-24-UD-P5 Part Data Attributes
|
SDM65-24-UD-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM65-24-UD-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.71 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |