Part Details for SDM65-15-UDC-P5R by CUI Inc
Results Overview of SDM65-15-UDC-P5R by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDM65-15-UDC-P5R Information
SDM65-15-UDC-P5R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDM65-15-UDC-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDM65-15-UDC-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 65W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
490-SDM65-15-UDC-P5R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 15 Vdc, 4.34 A, SW, C8 desk-top, P5 rt center pos, NA cord, level VI, MED RoHS: Compliant | 0 |
|
$28.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1500 / $85.5600 | Buy Now |
DISTI #
000000000006364554
|
Sager | Desktop AC Adapters ac-dc, 15 Vdc, 4.34 A, SW, C8 desk-top, P5 rt center pos, NA cord, level VI, MED Min Qty: 1 | 0 |
|
$32.8600 / $38.3300 | Buy Now |
Part Details for SDM65-15-UDC-P5R
SDM65-15-UDC-P5R CAD Models
SDM65-15-UDC-P5R Part Data Attributes
|
SDM65-15-UDC-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM65-15-UDC-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 119 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.34 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 37 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 60 mm |