Part Details for SDM50-18-U-P5R by CUI Inc
Overview of SDM50-18-U-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM50-18-U-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM50-18-U-P5R-ND
|
DigiKey | AC-DC, 18 VDC, 3.15 A, SW, C14 D Min Qty: 560 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$25.1750 | Buy Now |
DISTI #
490-SDM50-18-U-P5R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 18 Vdc, 3.15 A, SW, C14 desk-top, P5 rt center pos, no cord, level VI, MED RoHS: Compliant | 0 |
|
$25.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 35 Lead time: 18 Weeks Container: Box | 0Box |
|
$26.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5300 / $74.9200 | Buy Now |
DISTI #
000000000006364438
|
Sager | Desktop AC Adapters ac-dc, 18 Vdc, 3.15 A, SW, C14 desk-top, P5 rt center pos, no cord, level VI, MED Min Qty: 1 | 0 |
|
$28.7700 / $33.5700 | Buy Now |
Part Details for SDM50-18-U-P5R
SDM50-18-U-P5R CAD Models
SDM50-18-U-P5R Part Data Attributes
|
SDM50-18-U-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM50-18-U-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 57W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.15 A | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.095445 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 57 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |