Part Details for SDM50-12-UDW-P6R by CUI Inc
Overview of SDM50-12-UDW-P6R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDM50-12-UDW-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM50-12-UDW-P6R-ND
|
DigiKey | AC-DC, 12 VDC, 4.16 A, SW, C8 DE Min Qty: 665 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$23.2750 | Buy Now |
DISTI #
490-SDM50-12-UDW-P6R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 4.16 A, SW, C8 desk-top, P6 rt center pos plug, no cord, level VI, MED, white RoHS: Compliant | 0 |
|
$24.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 665 Package Multiple: 35 Lead time: 22 Weeks | 0 |
|
$24.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5900 / $68.9600 | Buy Now |
DISTI #
000000000006364416
|
Sager | Desktop AC Adapters ac-dc, 12 Vdc, 4.16 A, SW, C8 desk-top, P6 rt center pos plug, no cord, level VI, MED, white Min Qty: 1 | 0 |
|
$26.6000 / $31.0300 | Buy Now |
Part Details for SDM50-12-UDW-P6R
SDM50-12-UDW-P6R CAD Models
SDM50-12-UDW-P6R Part Data Attributes
|
SDM50-12-UDW-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM50-12-UDW-P6R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.16 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |