Part Details for SDM40E20LA-7 by Diodes Incorporated
Overview of SDM40E20LA-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM40E20LA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7162
|
Newark | Schottky Rectifier, 20V, 0.4A, Sot-23 Rohs Compliant: Yes |Diodes Inc. SDM40E20LA-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2610 / $0.6370 | Buy Now |
DISTI #
SDM40E20LA-7DICT-ND
|
DigiKey | DIODE ARR SCHOTT 20V 400MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5323 In Stock |
|
$0.1641 / $0.5600 | Buy Now |
DISTI #
SDM40E20LA-7
|
Avnet Americas | Diode Schottky 20V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SDM40E20LA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-SDM40E20LA-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.4A 20V RoHS: Compliant | 4254 |
|
$0.2540 / $0.6400 | Buy Now |
|
Future Electronics | SDM40E20L Series 20 V 2 A Dual Schottky Barrier Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | SDM40E20L Series 20 V 2 A Dual Schottky Barrier Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Bristol Electronics | 5700 |
|
RFQ | ||
DISTI #
SDM40E20LA-7
|
TME | Diode: Schottky rectifying, SMD, 20V, 0.4A, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.1970 / $0.5170 | RFQ |
DISTI #
SDM40E20LA-7
|
Avnet Asia | Diode Schottky 20V 0.4A 3-Pin SOT-23 T/R (Alt: SDM40E20LA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SDM40E20LA-7
|
Avnet Silica | Diode Schottky 20V 0.4A 3-Pin SOT-23 T/R (Alt: SDM40E20LA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SDM40E20LA-7
SDM40E20LA-7 CAD Models
SDM40E20LA-7 Part Data Attributes
|
SDM40E20LA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM40E20LA-7
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.4A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |