Part Details for SDM36-5-UDC-P5R by CUI Inc
Overview of SDM36-5-UDC-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDM36-5-UDC-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDM36-5-UDC-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 25W Min Qty: 1020 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1226 | Buy Now |
DISTI #
490-SDM36-5-UDC-P5R
|
Mouser Electronics | Desktop AC Adapters 25W 5V 5A Med C8 2.1x5.5 RA NA cable RoHS: Compliant | 0 |
|
$19.0000 | Order Now |
|
Future Electronics | ac-dc, 5 Vdc, 5 A, SW, C8 desk-top, P5 rt NA input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Container: Box | 0Box |
|
$20.2300 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc, 5 A, SW, C8 desk-top, P5 rt NA input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Container: Box | 0Box |
|
$20.2300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 5VDC @ 5A - Medical - C14 Input - Lvl VI RoHS: Compliant | 0 |
|
$18.9900 / $55.7300 | Buy Now |
DISTI #
000000000006364346
|
Sager | Desktop AC Adapters 25W 5V 5A Med C8 2.1x5.5 RA NA cable Min Qty: 1 | 0 |
|
$21.4000 / $24.9700 | Buy Now |
Part Details for SDM36-5-UDC-P5R
SDM36-5-UDC-P5R CAD Models
SDM36-5-UDC-P5R Part Data Attributes:
|
SDM36-5-UDC-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM36-5-UDC-P5R
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 34 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |