There are no models available for this part yet.
Overview of SDM36-5-U2-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDM36-5-U2-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDM36-5-U2-P6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 25W Min Qty: 1020 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$23.5125 | Buy Now | |
DISTI #
490-SDM36-5-U2-P6
|
Mouser Electronics | Desktop AC Adapters 25W 5V 5A Medical 2.5x5.5 C14 EU cable RoHS: Compliant | 0 |
|
$20.8700 | Order Now | |
Future Electronics | ac-dc, 5 Vdc, 5 A, SW, C14 desk-top, P6 EUR input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$25.4000 | Buy Now | ||
Future Electronics | ac-dc, 5 Vdc, 5 A, SW, C14 desk-top, P6 EUR input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$25.4000 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 5VDC @ 5A - Medical - C14 Input - Lvl VI RoHS: Compliant | 0 |
|
$23.8400 / $69.9700 | Buy Now | ||
DISTI #
000000000006364327
|
Sager | Desktop AC Adapters 25W 5V 5A Medical 2.5x5.5 C14 EU cable Min Qty: 1 | 0 |
|
$23.0000 / $26.8300 | Buy Now |
CAD Models for SDM36-5-U2-P6 by CUI Inc
Part Data Attributes for SDM36-5-U2-P6 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CUL, FCC, PSE, TUV, UL, UKCA
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
100 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
5.3 V
|
Output Voltage-Min
|
4.7 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.02828 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
25 W
|
Trim/Adjustable Output
|
NO
|
Width
|
50 mm
|