Part Details for SDM36-24-UCM-P5 by CUI Inc
Results Overview of SDM36-24-UCM-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDM36-24-UCM-P5 Information
SDM36-24-UCM-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDM36-24-UCM-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM1788
|
Newark | Ac-Dc, 24 Vdc, 1.5 A, Sw, C14 Desk-Top, P5 Center |Cui SDM36-24-UCM-P5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$42.6600 / $52.4600 | Buy Now |
DISTI #
SDM36-24-UCM-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 36W Min Qty: 540 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$25.5009 | Buy Now |
DISTI #
490-SDM36-24-UCM-P5
|
Mouser Electronics | Desktop AC Adapters 36W 24V 1.5A Med C14 2.1x5.5 NA Med cable RoHS: Compliant | 0 |
|
$26.1700 | Order Now |
DISTI #
V99:2348_19902484
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 1.5A 36W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1829 | Americas - 401 |
|
$10.8970 | Buy Now |
|
Future Electronics | ac-dc, 24 Vdc, 1.5 A, SW, C14 desk-top, P5 NA medical input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Lead time: 17 Weeks Container: Box |
0 Box |
|
$25.8900 | Buy Now |
|
Future Electronics | ac-dc, 24 Vdc, 1.5 A, SW, C14 desk-top, P5 NA medical input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Lead time: 17 Weeks Container: Box |
0 Box |
|
$25.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI RoHS: Compliant |
480 Partner Stock |
|
$25.5100 / $79.5500 | Buy Now |
DISTI #
30304319
|
Verical | Plug-In Adapter Single-OUT 24V 1.5A 36W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 401 |
|
$10.8970 | Buy Now |
DISTI #
000000000006364304
|
Sager | Desktop AC Adapters 36W 24V 1.5A Med C14 2.1x5.5 NA Med cable Min Qty: 1 | 0 |
|
$28.7600 / $33.5500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI RoHS: Compliant |
480 Partner Stock |
|
$25.5100 / $79.5500 | Buy Now |