Part Details for SDM36-18-U-P5 by CUI Inc
Overview of SDM36-18-U-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM36-18-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7318
|
Newark | Ac-18V2Asw C14 Desk-Top P5 Center Pos No Cord Lev |Cui SDM36-18-U-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9900 / $29.8600 | Buy Now |
DISTI #
102-4531-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 36W Min Qty: 1 Lead time: 28 Weeks Container: Box |
911 In Stock |
|
$16.3800 | Buy Now |
DISTI #
490-SDM36-18-U-P5
|
Mouser Electronics | Desktop AC Adapters 36W 18V 2A 2.1x5.5 C14 Medical RoHS: Compliant | 520 |
|
$16.3700 / $16.3800 | Buy Now |
|
Future Electronics | SDM36-U Series 36 W 18 V 2 A Standard Plug Level VI AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$17.6900 | Buy Now |
|
Future Electronics | SDM36-U Series 36 W 18 V 2 A Standard Plug Level VI AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$17.6900 / $18.5700 | Buy Now |
|
Future Electronics | SDM36-U Series 36 W 18 V 2 A Standard Plug Level VI AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$17.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 18V @2A - C14 Input - Lvl VI RoHS: Compliant | 0 |
|
$16.7700 / $47.1600 | Buy Now |
|
Neutron USA | Desktop AC Adapters 36W 18V 2A 2.1x5.5 C14 Medical | 50 |
|
$60.1700 | Buy Now |
Part Details for SDM36-18-U-P5
SDM36-18-U-P5 CAD Models
SDM36-18-U-P5 Part Data Attributes:
|
SDM36-18-U-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM36-18-U-P5
CUI Inc
1 Output, 36W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CUL, FCC, PSE, TUV, UL, UKCA | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 18.9 V | |
Output Voltage-Min | 17.1 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |