Part Details for SDM36-12-UC-P6R by CUI Inc
Overview of SDM36-12-UC-P6R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM36-12-UC-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4668-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 36W Min Qty: 1 Lead time: 24 Weeks Container: Box |
360 In Stock |
|
$22.5378 / $25.9700 | Buy Now |
DISTI #
490-SDM36-12-UC-P6R
|
Mouser Electronics | Desktop AC Adapters 36W 12V 3A Med C14 2.5x5.5 RA NA cable RoHS: Compliant | 0 |
|
$21.3700 | Order Now |
|
Future Electronics | ac-dc, 12 Vdc, 3 A, SW, C14 desk-top, P6 rt NA input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$23.8500 | Buy Now |
|
Future Electronics | ac-dc, 12 Vdc, 3 A, SW, C14 desk-top, P6 rt NA input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 21 Weeks Container: Box | 0Box |
|
$23.8500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - C14 Input - Lvl VI RoHS: Compliant | 0 |
|
$22.3800 / $65.7000 | Buy Now |
DISTI #
000000000006364219
|
Sager | Desktop AC Adapters 36W 12V 3A Med C14 2.5x5.5 RA NA cable Min Qty: 1 | 0 |
|
$25.2300 / $29.4300 | Buy Now |
Part Details for SDM36-12-UC-P6R
SDM36-12-UC-P6R CAD Models
SDM36-12-UC-P6R Part Data Attributes
|
SDM36-12-UC-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM36-12-UC-P6R
CUI Inc
1 Output, 36W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, PSE, TUV, UL, UKCA | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |