Part Details for SDM300G-56-U-P219 by CUI Inc
Overview of SDM300G-56-U-P219 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM300G-56-U-P219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM300G-56-U-P219-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 56V Min Qty: 24 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$194.8304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.3700 / $485.8300 | Buy Now |
DISTI #
000000000006403187
|
Sager | Desktop AC Adapters ac-dc, 56 Vdc, 5.36 A, SW, C14 desk-top, P219 center pos, no cord, level VI, MED | 0 |
|
Buy Now |