Part Details for SDM300G-19-URC-P219 by CUI Inc
Overview of SDM300G-19-URC-P219 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM300G-19-URC-P219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6887
|
Newark | Power Supply, Ac-Dc, 1O/P, 15.79A, 19V Rohs Compliant: Yes |Cui SDM300G-19-URC-P219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.6100 / $400.9200 | Buy Now |
DISTI #
102-SDM300G-19-URC-P219-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 300W Min Qty: 24 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$186.3025 | Buy Now |
DISTI #
490-SDM300G19URCP219
|
Mouser Electronics | Desktop AC Adapters ac-dc, 19 Vdc, 15.79 A, SW, C18 desktop, P219 center pos, NA cord, level VI, MED | 0 |
|
$197.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 25 Weeks | 0 |
|
$190.6200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 19 VDC - 15.79A - IEC320/C18 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - North American Cord - level VI - Medical RoHS: Compliant | 0 |
|
$182.1900 / $499.0200 | Buy Now |
DISTI #
000000000006403186
|
Sager | Desktop AC Adapters ac-dc, 19 Vdc, 15.79 A, SW, C18 desktop, P219 center pos, NA cord, level VI, MED Min Qty: 1 | 0 |
|
$209.6700 / $244.6200 | Buy Now |