Part Details for SDM300G-15-U2-P219 by CUI Inc
Overview of SDM300G-15-U2-P219 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM300G-15-U2-P219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6883
|
Newark | Power Supply, Ac-Dc, 1O/P, 20A, 15V Rohs Compliant: Yes |Cui SDM300G-15-U2-P219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.6200 / $427.3000 | Buy Now |
DISTI #
102-SDM300G-15-U2-P219-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 300W Min Qty: 24 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$213.2925 | Buy Now |
DISTI #
490-SDM300G15U2P219
|
Mouser Electronics | Desktop AC Adapters ac-dc, 15 Vdc, 20 A, SW, C14 desktop, P219 center pos, EU cord, level VI, MED | 0 |
|
$210.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 25 Weeks | 0 |
|
$203.1600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 15 VDC - 20A - IEC320/C14 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - EU Cord - level VI - Medical RoHS: Compliant | 0 |
|
$194.1800 / $531.8600 | Buy Now |
DISTI #
000000000006403176
|
Sager | Desktop AC Adapters ac-dc, 15 Vdc, 20 A, SW, C14 desktop, P219 center pos, EU cord, level VI, MED Min Qty: 1 | 0 |
|
$223.4700 / $260.7200 | Buy Now |