There are no models available for this part yet.
Overview of SDM2L40P1-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDM2L40P1-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2958 |
|
RFQ |
CAD Models for SDM2L40P1-7 by Diodes Incorporated
Part Data Attributes for SDM2L40P1-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SDM2L40P1-7
This table gives cross-reference parts and alternative options found for SDM2L40P1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM2L40P1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM240M-T | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240M-T |
FM240-HF-W | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240-HF-W |
FM240-T | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240-T |
FM240V-W | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240V-W |
SS24T&R | Rectifier Diode, | Continental Device India Ltd | SDM2L40P1-7 vs SS24T&R |
FM240L-T | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240L-T |
FS34A | Rectifier Diode, | Surge Components Inc | SDM2L40P1-7 vs FS34A |
FM240V-HF-W | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240V-HF-W |
FM240L-W | Rectifier Diode, | Rectron Semiconductor | SDM2L40P1-7 vs FM240L-W |
SKLL24A | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | Taiwan Semiconductor | SDM2L40P1-7 vs SKLL24A |