There are no models available for this part yet.
Overview of SDM24-9-UDW-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDM24-9-UDW-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SDM24-9-UDW-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 27W Min Qty: 700 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3766 | Buy Now | |
DISTI #
490-SDM24-9-UDW-P6R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 9 Vdc, 3 A, SW, C8 desk-top, P6 rt center pos plug, no cord, level VI, MED, white RoHS: Compliant | 0 |
|
$15.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 35 Lead time: 22 Weeks | 0 |
|
$15.8500 | Buy Now | ||
Onlinecomponents.com | AC-DC Power Supply - 27W - 9VDC 3A - 180mVp-p - White - Output Connector: 5.5mm OD x 2.5mm ID, Positive Center, Right Angle RoHS: Compliant | 0 |
|
$15.6200 / $43.9200 | Buy Now | ||
DISTI #
000000000006364207
|
Sager | Desktop AC Adapters ac-dc, 9 Vdc, 3 A, SW, C8 desk-top, P6 rt center pos plug, no cord, level VI, MED, white Min Qty: 1 | 0 |
|
$17.4300 / $20.3300 | Buy Now |
CAD Models for SDM24-9-UDW-P6R by CUI Inc
Part Data Attributes for SDM24-9-UDW-P6R by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, FCC, TUV, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
98 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06363 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
27 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|
Width
|
46 mm
|