Part Details for SDM120-19-UD-P6R by CUI Inc
Overview of SDM120-19-UD-P6R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for SDM120-19-UD-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM120-19-UD-P6R-ND
|
DigiKey | AC-DC, 19 VDC, 6.31 A, SW, C8 DE Min Qty: 144 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$47.8049 | Buy Now |
DISTI #
490-SDM120-19-UD-P6R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 19 Vdc, 6.31 A, SW, C8 desk-top, P6 rt center pos, level VI, MED RoHS: Compliant | 0 |
|
$43.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 24 Lead time: 18 Weeks Container: Box | 0Box |
|
$49.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3500 / $135.9400 | Buy Now |
DISTI #
000000000006364159
|
Sager | Desktop AC Adapters ac-dc, 19 Vdc, 6.31 A, SW, C8 desk-top, P6 rt center pos, level VI, MED Min Qty: 1 | 0 |
|
$53.9400 / $62.9300 | Buy Now |
Part Details for SDM120-19-UD-P6R
SDM120-19-UD-P6R CAD Models
SDM120-19-UD-P6R Part Data Attributes
|
SDM120-19-UD-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM120-19-UD-P6R
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Samacsys Modified On | 2023-01-29 14:46:51 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c), 7(a), 7(c)-I | |
Candidate List Date | 2011-12-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |