Part Details for SDM0104LC1CDQ by L3 Harris Narda-Miteq
Overview of SDM0104LC1CDQ by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for SDM0104LC1CDQ
SDM0104LC1CDQ CAD Models
SDM0104LC1CDQ Part Data Attributes
|
SDM0104LC1CDQ
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SDM0104LC1CDQ
L3 Harris Narda-Miteq
1000 MHz - 4000 MHz RF/MICROWAVE I/Q MODULATOR, 10 dB CONVERSION LOSS-MAX, HERMETIC SEALD PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | NICKEL | |
VSWR-Max | 2.5 |