Part Details for SDLD-1008-B23 by Pascall Electronics Ltd
Overview of SDLD-1008-B23 by Pascall Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part Details for SDLD-1008-B23
SDLD-1008-B23 CAD Models
SDLD-1008-B23 Part Data Attributes
|
SDLD-1008-B23
Pascall Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SDLD-1008-B23
Pascall Electronics Ltd
Demodulator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PASCALL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMB | |
Construction | COAXIAL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |