Part Details for SDL-2320-L2 by Viavi Solutions Inc
Overview of SDL-2320-L2 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SDL-2320-L2
SDL-2320-L2 CAD Models
SDL-2320-L2 Part Data Attributes
|
SDL-2320-L2
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SDL-2320-L2
Viavi Solutions Inc
Laser Diode, 830nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.85 A | |
Forward Voltage-Max | 2.5 V | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 830 nm | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 3 m |